Christmas Opening Hours and Delivery Dates here
LAPP 4726026 H07Z-K Single Core Wiring Cable Blue Sheath 16mm²

Image Representative of Range

LAPP 4726026 H07Z-K Single Core Wiring Cable Blue Sheath 16mm²

Order Code:

63-3615

Brand: LAPP MPN: 4726026/1 EAN-13: 2050001425768
Qty Unit Price (Ex VAT)
1+ £4.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
83 available to back orderBack-order availability date - 15/01/2026

This harmonised halogen-free hook-up wire from LAPP is recommended for use in switchgear cabinets and distribution boxes and in tubes in or under plaster. It is available in a range of colours and in a choice of sizes.


  • Cable features: Flame-retardant, Halogen-free, Harmonised, Flexible
  • Cable Type: H07Z-K Strand
  • Colour: Blue
  • Cross section 1 x 16mm²
  • Halogen free
  • No. of leads 1
  • Nominal voltage: 750V
  • Nominal voltage U0: 450V
  • Outside diameter: 8.40mm
  • Sold per metre: Yes
  • Manufacturer's part 4726026

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Blue
Conductor Cross Section 1 x 16mm²
Insulation Material Polyolefin
Length Sold Per Metre
Cable Diameter 8.4mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review