Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
LappKabel 4726044 H07Z-K Single Core Wiring Cable Red Sheath 6mm²
Image Representative of Range

LappKabel 4726044 H07Z-K Single Core Wiring Cable Red Sheath 6mm²

Standard range
Order Code:  

63-3631

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 4726044 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.92

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
70 available to back orderBack-order availability date - 06/11/2024

This harmonised halogen-free hook-up wire from LappKabel is recommended for use in switchgear cabinets and distribution boxes and in tubes in or under plaster. It is available in a range of colours and in a choice of sizes.


  • Cable features: Flame-retardant, Halogen-free, Harmonised, Flexible
  • Cable Type: H07Z-K Strand
  • Colour: Red
  • Cross section 1 x 6mm²
  • Halogen free
  • No. of leads 1
  • Nominal voltage: 750V
  • Nominal voltage U0: 450V
  • Outside diameter: 5.50mm
  • Sold per metre: Yes
  • Manufacturer's part 4726044

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Conductor Stranding N/A
Insulation Material Polyolefin
Cable Diameter 5.5mm
Colour Red
Conductor Cross-section 1 x 6mm²
Length Sold per metre
Sold by Metre Yes
Standards/Test Marks N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review