Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
LappKabel 49900270 Bell Wire Cable 12 x 0.8mm² White Sheath
Image Representative of Range

LappKabel 49900270 Bell Wire Cable 12 x 0.8mm² White Sheath

Standard range
Order Code:  

63-4500

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 49900270 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £2.18

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 7 days
19 available to back orderBack-order availability date - 06/11/2024

This white-sheathed bell wire cable from LappKabel is available with a range of strands and sizes.


  • Bend radius (no. of ODs for fixed installation): 16
  • Colour: White
  • Cross section 6 x 2 x 0.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +50°C
  • Min. temperature range (fixed installation): -20°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 12
  • Nominal voltage: 100V
  • Outside diameter: 7.4mm
  • Sold per metre: Yes
  • Manufacturer's part 49900270

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 7.4mm
Colour White
Insulation Material PVC
No. of Cores 6
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review