Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

LappKabel 53112016 SKINTOP MS NPT Cable Gland 3/8" 2-7mm

Standard range
Order Code:  

63-7564

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 53112016 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.71

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
45 available to back orderBack-order availability date - 06/11/2024

The LappKabel 53112016 is a SKINTOP® MS NPT Nickel Plated Brass Cable Gland. The cable gland is supplied with a conical NPT thread and wide, variable clamping ranges for optimum strain relief.

The SKINTOP® MSR NPT is equipped with a reduction seal insert to seal cables and wires with small outer diameters.

Applications include: In areas where mechanical and chemical stability are critical, Chemical Industry, Measurement and Control Technology, Machine and Equipment Manufacturing and Plant Engineering.


  • Good chemical resistance
  • Corrosion-resistant
  • Mechanical resistance
  • Temperature-resistant
  • Variety of approval certifications
  • Conical NPT thread
  • Maximum reliability
  • Optimum strain relief
  • Wide, variable clamping ranges
  • Clamp Ø: 2mm
  • Colour: Ecru
  • External thread: 3/8"
  • Halogen-free: No
  • Material (LoV): Brass
  • Max. temperature: +100°C
  • Min. temperature: -30°C
  • Protection type: IP68
  • Spanner size: 20mm
  • Terminal Ø (max.): 7mm
  • Thread length: 15mm
  • NPT connection thread acc. to ANSI B1.20.2 - 1983
  • Manufacturer's part: LappKabel 53112016
Body Material Brass
Thread Size 3/8in
Type Cable gland

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot