Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

LappKabel 53112620 SKINTOP MS-SC-M16 EMC Cable Gland 4.5-9.5mm M16

Order Code:  

49-1207

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 53112620 Copy to clipboard
 Report an error

Discontinued

The SKINTOP® MS-SC-M is a nickel-plated brass cable gland, especially designed for copper screened cables, and is used to achieve a low resistance screen contact, strain relief and high protection class. The cable gland is installation friendly, and is the ideal screw connection system for all CU shielded cables and leads. The patented inner contact springs creates a low resistance shield making the assembly secure.

Application range: For EMC-compliant earthing of the copper braiding, or for cables with copper shaft sheath, telecommunication, industrial machinery and plant engineering, measurement and control technology and automation technology.


  • Clamping range diameter: 4.5 - 9.5mm
  • Colour: Brass
  • Material: Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, O-Ring: NBR
  • Protection type: IP68 (up to 5 bar)
  • Size: M16X1,5
  • Temperature range: -30ºC to +100ºC
  • Thread length: 7mm
  • Type: SKINTOP® MS-SC-M 16X1.5
Body Material Brass
Thread Size M16
Type Cable gland

Reviews


Be the first to submit a review

Trustpilot