LappKabel 61725950 Wire Stripper PTS 4 0.25 - 4mm

Order Code:

49-1126

Brand: LappKabel MPN: 61725950 EAN-13: 4044773199659

Discontinued


The LappKabel PTS 4 stripping and cutting tool, will not only strip the outer core of a cable, but will strip the multi-cores at the same time. The self adjusting measurer prevents any damage to the conductor.


  • Self regulating knife prevents damage to the conductor
  • Simultaneous stripping of multiple cores in the same cable possible
  • Working range: 0.25 - 4 mm²
  • Suitable for: Wires and Strands
  • Type: PTS 4
Type Automatic
Capacity 4mm
Material Multiple cores

Questions


*Question functionality currently disabled


Thursday, May 14, 2015 Question by: Rapid Customer | Product code: 49-1126
Q. In which country is this made?
A. Hi C Jones, thank you for your question. These items are manufactured in Italy.

Reviews


Be the first to submit a review

Trustpilot