This low voltage sheathed cable from LAPP is ideal for use in commercial vehicle manufacture. It is resistant against UV and cold temperatures, and largely resistant against oil, weather and chemicals. This cable has 2 x 1.5mm² cores coloured brown and white, with a black PVC sleeve.
- Made up of lead-free PVC
- ADR/GGVS Approbation
- Cable features: UV-resistant, Oil-resistant
- Cable Type: ÖLFLEX® TRUCK 170 Automotive wire
- Colour: Black
- Core layout: finely stranded according to DIN/ISO 6722-4
- Cross section 2 x 1.5mm²
- Max. temperature range (fixed installation): +85°C
- Min. temperature range (fixed installation): -40°C
- No. of leads 2
- Nominal voltage: 60V
- Outside diameter: 6mm
- Sold per metre: Yes
- Standards: DIN/ISO 4141 and DIN/ISO 6722
- Manufacturer's part 7027000
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
| Colour |
Black |
| Conductor Cross Sectional |
1.50mm² |
| Conductor Stranding |
Finely stranded DIN / ISO 6722-4 |
| Insulation Material |
Polyvinyl chloride |
| Type |
FLRYY |
| Length |
Sold Per Metre |
| Number of Cores |
2 |
| Sold by Metre |
Yes |
| Standards/Test Marks |
DIN / ISO 4141, DIN / ISO 6722 |
To use this facility please Sign In.
Sign In