LappKabel 7027063 ÖLFLEX® TRUCK 170 FLRYY Black Data Cable 4 x 1mm²

Image Representative of Range

LappKabel 7027063 ÖLFLEX® TRUCK 170 FLRYY Black Data Cable 4 x 1mm²

Standard range
Order Code:

63-6744

Brand: LappKabel MPN: 7027063/1 EAN-13: 2050000196416
Qty Unit Price (Ex VAT)
1+ £1.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
613 in Stock, despatched in 4 days

This low voltage sheathed cable from LappKabel is ideal for use in commercial vehicle manufacture. It is resistant against UV and cold temperatures, and largely resistant against oil, weather and chemicals. This cable has 4 x 1mm² cores coloured white, black, red and brown, with a black PVC sleeve.


  • Made up of lead-free PVC
  • ADR/GGVS Approbation
  • Cable features: UV-resistant, Oil-resistant
  • Cable Type: ÖLFLEX® TRUCK 170 Automotive wire
  • Colour: Black
  • Core layout: finely stranded according to DIN/ISO 6722-4
  • Cross section 4 x 1mm²
  • Max. temperature range (fixed installation): +85°C
  • Min. temperature range (fixed installation): -40°C
  • No. of leads 4
  • Nominal voltage: 60V
  • Outside diameter: 6.8mm
  • Sold per metre: Yes
  • Standards: DIN/ISO 4141 and DIN/ISO 6722
  • Manufacturer's part 7027063

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Conductor Stranding Finely stranded DIN / ISO 6722-4
Insulation Material Polyvinyl chloride
Cable Diameter N/A
Colour Black
Conductor Cross-section 4 x 1mm²
Length Sold per metre
Sold by Metre Yes
Standards/Test Marks DIN / ISO 4141, DIN / ISO 6722

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review