Christmas Opening Hours and Delivery Dates here
LAPP 7038861 UNITRONIC SENSOR Black Data Cable 4 x 0.34mm² S-LifY11Y

Image Representative of Range

LAPP 7038861 UNITRONIC SENSOR Black Data Cable 4 x 0.34mm² S-LifY11Y

Order Code:

63-5663

Brand: LAPP MPN: 7038861
Qty Unit Price (Ex VAT)
5+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
330 available to back orderBack-order availability date - 13/01/2026

These cables from LAPP are designed for use with UNITRONIC field bus connections.


  • Cable features: Halogen-free
  • Cable Type: UNITRONIC SENSOR S-LifY11Y Sensor lead
  • Colour: Black
  • Cross section 4 x 0.34mm²
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Outside diameter: 4.8mm
  • Shielded: No
  • Sold per metre: Yes
  • Manufacturer's part 7038861

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 4
Conductor Cross Section 4 x 0.34mm²
Insulation Material PVC
Cable Diameter 4.8mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review