Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
LappKabel 7038865 UNITRONIC SENSOR Black Data Cable 4 x 0.34mm² Li9Y11Y
Image Representative of Range

LappKabel 7038865 UNITRONIC SENSOR Black Data Cable 4 x 0.34mm² Li9Y11Y

Standard range
Order Code:  

63-5660

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 7038865 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.871

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT

These cables from LappKabel are designed for use with UNITRONIC field bus connections.


  • Cable features: Halogen-free, Shielded, Flame-retardant
  • Cable Type: UNITRONIC® SENSOR FD Li9Y11Y Sensor lead
  • Colour: Black
  • Cross section 4 x 0.34mm²
  • Insulation (material): Wires: modified polypropylene (PP)
  • Outer sheath: halogen-free polyurethane (PUR), matt
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +80°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -15°C
  • No. of leads 4
  • Outside diameter: 4.6mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: AWM UL Style 20549
  • Wire ID code: 1 = brown, 2 = white, 3 = blue, 4 = black
  • Manufacturer's part 7038865

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 4.6mm
Colour Black
Conductor Cross-section 4 x 0.34mm²
Insulation Material PVC
No. of Cores 4
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review