LappKabel H07RN8-F Black Cable

LappKabel Brand: LappKabel
<p>This flexible cable from <STRONG>LappKabel</STRONG> is intended for underwater use and is submersible to a depth of up to 10m. It is ideal for use with water pumps etc.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Conductor Stranding Cable Diameter Conductor Cross-section Insulation Material Colour Length Sold by Metre Standards/Test Marks
LappKabel 1600606 H07RN8-F Black Cable 3 x 1.5mm²
LappKabel 1600606 H07RN8-F Black Cable 3 x 1.5mm²
Standard range
Order code: 63-6645
MPN: 1600606

448 in Stock, despatched in 4 days
1+ £4.43
3 x 1.5mm² 11.9mm 1.5mm² Rubber Black Sold per metre Yes N/A
LappKabel 1600609 H07RN8-F Black Cable 4 x 1.5mm²
LappKabel 1600609 H07RN8-F Black Cable 4 x 1.5mm²
Standard range
Order code: 63-6646
MPN: 1600609/1

38 in Stock, despatched in 4 days
1+ £2.56
4 x 1.5mm² 13.1mm 1.5mm² Rubber Black Sold per metre Yes N/A
LappKabel 1600610 H07RN8-F Black Cable 4 x 2.5mm²
LappKabel 1600610 H07RN8-F Black Cable 4 x 2.5mm²
Standard range
Order code: 63-6647
MPN: 1600610/1

272 in Stock, despatched in 4 days
1+ £3.94
4 x 2.5mm² 15.5mm 2.5mm² Rubber Black Sold per metre Yes N/A
LappKabel 1600611 H07RN8-F Black Cable 4 x 4mm²
LappKabel 1600611 H07RN8-F Black Cable 4 x 4mm²
Standard range
Order code: 63-6648
MPN: 1600611/1

14 in Stock, despatched in 4 days
1+ £5.42
4 x 4mm² 17.9mm 4mm² Rubber Black Sold per metre Yes N/A


Trustpilot