LappKabel Multi-Standard UL- MTW, CSA-HAR Single Core Wiring Cable

LappKabel Brand: LappKabel
<P>A wide range of LappKabel Multi Standard Wiring Cables that have been designed for use for control cabinet wiring, switchboard and distribution panels. The oil resistant cable has been manufactured from fine wire tinned copper strands, with a core insulation based on PVC.</P><P>Application range includes HAR: Wiring cable for internal wiring acc. to HD 516 resp. VDE 0298-300; (UL) MTW: Acc. to ANSI/NFPA 70 (National Electrical Code); UL (AWM): Oil resistant wiring cable for internal wiring and CSA (TEW).</P>
  • Nominal voltage: 450/ 750V
  • Test voltage: 250V AC
  • Classification: ETIM 5.0 Class-ID: EC000993; ETIM 5.0 Class-Description: Single core cable
  • Specific insulation resistance: >10GΩ x cm
  • Conductor stranding: Fine wire according to VDE 0295 Class 5/ IEC 60228 Class 5
  • Temperature range: -40°C to +70°C
  • Approvals: H07V-K HAR acc. to HD 21.3 S3+A1 resp. VDE 0281-3, (UL) MTW acc. to UL 1063 UL (AWM) Style 1015 acc. to UL 758 and CSA (TEW) acc. to C22.2 No. 127


Description Image Product Buy Qty Pricing (Ex VAT) Cable Diameter Colour Conductor Cross-section Conductor Stranding Insulation Material Length Sold by Metre Standards/Test Marks
LappKabel 4160504 UL: MTW CSA-HAR Single Core Cable Red 14AWG (100m)
LappKabel 4160504 UL: MTW CSA-HAR Single Core Cable Red 14AWG (100m)
Standard range
Order code: 49-2360
MPN: 4160504

5 in Stock, despatched in 4 days
1+ £96.29
3.7mm Red 1 x 2.5mm² Finely stranded VDE 0295, class 5 / IEC 60228 Polyvinyl chloride 100m No VDE 0282, part 9 / HD 22.9 S1
LappKabel 4160105 UL: MTW CSA-HAR Single Core Cable White 22AWG (100m)
LappKabel 4160105 UL: MTW CSA-HAR Single Core Cable White 22AWG (100m)
Standard range
Order code: 49-2361
MPN: 4160105

7 in Stock, despatched in 4 days
1+ £33.43
2.5mm White 1 x 5mm² Finely stranded VDE 0295, class 5 / IEC 60228 Polyvinyl chloride 100m No VDE 0282, part 9 / HD 22.9 S1
LappKabel 4160300 UL: MTW CSA-HAR Single Core Cable Green/Yellow 18AWG (100m)
LappKabel 4160300 UL: MTW CSA-HAR Single Core Cable Green/Yellow 18AWG (100m)
Standard range
Order code: 49-2375
MPN: 4160300

2 in Stock, despatched in 4 days
1+ £51.01
2.9mm Green/yellow 1 x 1mm² Finely stranded VDE 0295, class 5 / IEC 60228 Polyvinyl chloride 100m No VDE 0282, part 9 / HD 22.9 S1
LappKabel 4160302 UL: MTW CSA-HAR Single Core Cable Blue 18AWG (100m)
LappKabel 4160302 UL: MTW CSA-HAR Single Core Cable Blue 18AWG (100m)
Standard range
Order code: 49-2363
MPN: 4160302

6 in Stock, despatched in 4 days
1+ £51.01
2.9mm Blue 1 x 1mm² Finely stranded VDE 0295, class 5 / IEC 60228 Polyvinyl chloride 100m No VDE 0282, part 9 / HD 22.9 S1
LappKabel 4160303 UL: MTW CSA-HAR Single Core Cable Brown 18AWG (100m)
LappKabel 4160303 UL: MTW CSA-HAR Single Core Cable Brown 18AWG (100m)
Extended range
Order code: 49-2380
MPN: 4160303

Available to back orderBack order, lead time 14 days
1+ £49.11
2.9mm Brown 1 x 1mm² Finely stranded VDE 0295, class 5 / IEC 60228 Polyvinyl chloride 100m No VDE 0282, part 9 / HD 22.9 S1
LappKabel 4160306 UL: MTW CSA-HAR Single Core Cable Grey 18AWG (100m)
LappKabel 4160306 UL: MTW CSA-HAR Single Core Cable Grey 18AWG (100m)
Standard range
Order code: 49-2331
MPN: 4160306

4 in Stock, despatched in 4 days
1+ £52.81
2.9mm Grey 1 x 1mm² Finely stranded VDE 0295, class 5 / IEC 60228 Polyvinyl chloride 100m No VDE 0282, part 9 / HD 22.9 S1
LappKabel 4160305 UL: MTW CSA-HAR Single Core Cable White 18AWG (100m)
LappKabel 4160305 UL: MTW CSA-HAR Single Core Cable White 18AWG (100m)
Standard range
Order code: 49-2381
MPN: 4160305

4 in Stock, despatched in 4 days
1+ £52.08
2.9mm White 1 x 1mm² Finely stranded VDE 0295, class 5 / IEC 60228 Polyvinyl chloride 100m No VDE 0282, part 9 / HD 22.9 S1
LappKabel 4160100 UL: MTW CSA-HAR Single Core Cable Green/Yellow 22AWG (100m)
LappKabel 4160100 UL: MTW CSA-HAR Single Core Cable Green/Yellow 22AWG (100m)
Standard range
Order code: 49-2344
MPN: 4160100

3 in Stock, despatched in 4 days
1+ £32.22
2.5mm Green/yellow 1 x 5mm² Finely stranded VDE 0295, class 5 / IEC 60228 Polyvinyl chloride 100m No VDE 0282, part 9 / HD 22.9 S1
LappKabel 4160102 UL: MTW CSA-HAR Single Core Cable Blue 22AWG (100m)
LappKabel 4160102 UL: MTW CSA-HAR Single Core Cable Blue 22AWG (100m)
Standard range
Order code: 49-2378
MPN: 4160102

9 in Stock, despatched in 4 days
1+ £32.34
2.5mm Blue 1 x 5mm² Finely stranded VDE 0295, class 5 / IEC 60228 Polyvinyl chloride 100m No VDE 0282, part 9 / HD 22.9 S1
LappKabel 4160114 UL: MTW CSA-HAR Single Core Cable Dark Blue 22AWG (100m)
LappKabel 4160114 UL: MTW CSA-HAR Single Core Cable Dark Blue 22AWG (100m)
Standard range
Order code: 49-2336
MPN: 4160114

11 in Stock, despatched in 4 days
1+ £33.41
2.5mm Blue 1 x 5mm² Finely stranded VDE 0295, class 5 / IEC 60228 Polyvinyl chloride 100m No VDE 0282, part 9 / HD 22.9 S1
LappKabel 4160103 UL: MTW CSA-HAR Single Core Cable Brown 22AWG (100m)
LappKabel 4160103 UL: MTW CSA-HAR Single Core Cable Brown 22AWG (100m)
Standard range
Order code: 49-2372
MPN: 4160103

5 in Stock, despatched in 4 days
1+ £32.43
2.5mm Brown 1 x 5mm² Finely stranded VDE 0295, class 5 / IEC 60228 Polyvinyl chloride 100m No VDE 0282, part 9 / HD 22.9 S1
LappKabel 4160107 UL: MTW CSA-HAR Single Core Cable Violet 22AWG (100m)
LappKabel 4160107 UL: MTW CSA-HAR Single Core Cable Violet 22AWG (100m)
Standard range
Order code: 49-2342
MPN: 4160107

11 in Stock, despatched in 4 days
1+ £29.81
2.5mm Violet 1 x 5mm² Finely stranded VDE 0295, class 5 / IEC 60228 Polyvinyl chloride 100m No VDE 0282, part 9 / HD 22.9 S1
LappKabel 4160109 UL: MTW CSA-HAR Single Core Cable Orange 22AWG (100m)
LappKabel 4160109 UL: MTW CSA-HAR Single Core Cable Orange 22AWG (100m)
Extended range
Order code: 49-2350
MPN: 4160109

Available to back order
1+ £24.98
2.5mm Orange 1 x 5mm² Finely stranded VDE 0295, class 5 / IEC 60228 Polyvinyl chloride 100m No VDE 0282, part 9 / HD 22.9 S1
Mftrs. partConductorOuter Ø Core colourCopper indexWeightOrder code
41603001.0mm²3.1mmGreen/yellow 9.6kg/km16kg/km49-2375
41603021.0mm²3.1mmBlue 9.6kg/km16kg/km49-2363
41603031.0mm²3.1mmBrown 9.6kg/km16kg/km49-2380
41603061.0mm²3.1mmGrey 9.6kg/km16kg/km49-2331
41603051.0mm²3.1mmWhite 9.6kg/km16kg/km49-2381
41601000.5mm²2.7mmGreen/yellow 4.8kg/km10kg/km49-2344
41601020.5mm²2.7mmBlue 4.8kg/km10kg/km49-2378
41601140.5mm²2.7mmDark blue 4.8kg/km10kg/km49-2336
41601030.5mm²2.7mmBrown 4.8kg/km10kg/km49-2372
41601070.5mm²2.7mmViolet 4.8kg/km10kg/km49-2342
41601050.5mm²2.7mmWhite 4.8kg/km10kg/km49-2361
41601090.5mm²2.7mmOrange 4.8kg/km10kg/km49-2350


Trustpilot