LappKabel 1600300 NSGAFÖU Black Cable 1 x 1.5mm² |
|
|
1,978 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1.5mm |
1 x 1.5mm² |
Finely stranded VDE 0295, class 5 / IEC 60228 |
Rubber |
Black |
Sold per metre |
Yes |
VDE 0250, part 602 |
LappKabel 1600301 NSGAFÖU Black Cable 1 x 2.5mm² |
|
|
285 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
2.5mm |
1 x 2.5mm² |
Finely stranded VDE 0295, class 5 / IEC 60228 |
Rubber |
Black |
Sold per metre |
Yes |
VDE 0250, part 602 |
LappKabel 1600302 NSGAFÖU Black Cable 1 x 4mm² |
|
|
169 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
4mm |
1 x 4mm² |
Finely stranded VDE 0295, class 5 / IEC 60228 |
Rubber |
Black |
Sold per metre |
Yes |
VDE 0250, part 602 |
LappKabel 1600303 NSGAFÖU Black Cable 1 x 6mm² |
|
|
Available to back orderBack order, lead time 4 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
6mm |
1 x 6mm² |
Finely stranded VDE 0295, class 5 / IEC 60228 |
Rubber |
Black |
Sold per metre |
Yes |
VDE 0250, part 602 |
LappKabel 1600304 NSGAFÖU Black Cable 1 x 10mm² |
|
|
279 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
10mm |
1 x 10mm² |
Finely stranded VDE 0295, class 5 / IEC 60228 |
Rubber |
Black |
Sold per metre |
Yes |
VDE 0250, part 602 |
LappKabel 1600305 NSGAFÖU Black Cable 1 x 16mm² |
|
|
203 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
16mm |
1 x 16mm² |
Finely stranded VDE 0295, class 5 / IEC 60228 |
Rubber |
Black |
Sold per metre |
Yes |
VDE 0250, part 602 |
LappKabel 1600307 NSGAFÖU Black Cable 1 x 35mm² |
|
|
294 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
35mm |
1 x 35mm² |
Finely stranded VDE 0295, class 5 / IEC 60228 |
Rubber |
Black |
Sold per metre |
Yes |
VDE 0250, part 602 |