LappKabel SKINDICHT SM-PE M Brass Earthing Locknut With Earthing Claw

LappKabel Brand: LappKabel
<P>These LappKabel SKINDICHT SM-PE-M Brass Earthing Locknuts are supplied with a metric thread in accordance with EN 50262. They are used when fitting cable glands to lacquered and anodised housings. When the locknut is tightened, the cutting edges of the locknut cut through the insulating layer, thus guaranteeing an optimum contact.</P><P>Suitable for metric glands used in Earthing and EMC applications.</P>
  • Guarantee an optimum EMC contact
  • Suitable for all metric glands used in earthing and EMC applications
  • Threads: M12x1.5 up to M110x2 in acc. to EN 60423
  • Material: nickel- plated brass
  • Available in M12, M16, M20 and M25 size options
Description Image Product Buy Qty Pricing (Ex VAT) Thread Size Type Body Material
LappKabel 52103300 SKINDICHT SM-PE M12 Brass Earthing Locknut
LappKabel 52103300 SKINDICHT SM-PE M12 Brass Earthing Locknut
Standard range
Order code: 49-2228
MPN: 52103300

Order in multiples of 5


264 in Stock, despatched in 4 days
5+ £0.810
M12 Locknut Nickel plated brass
LappKabel 52103310 SKINDICHT SM-PE M16 Brass Earthing Locknut
LappKabel 52103310 SKINDICHT SM-PE M16 Brass Earthing Locknut
Standard range
Order code: 49-2229
MPN: 52103310

29 in stock, despatched same dayContact us for additional stock
1+ £0.342
M12 Locknut Nickel plated brass
LappKabel 52103320 SKINDICHT SM-PE M20 Brass Earthing Locknut
LappKabel 52103320 SKINDICHT SM-PE M20 Brass Earthing Locknut
Standard range
Order code: 49-2230
MPN: 52103320

Order in multiples of 5


252 in Stock, despatched in 4 days
5+ £0.930
M20 Locknut Nickel plated brass
LappKabel 52103330 SKINDICHT SM-PE M25 Brass Earthing Locknut
LappKabel 52103330 SKINDICHT SM-PE M25 Brass Earthing Locknut
Standard range
Order code: 49-2231
MPN: 52103330

Order in multiples of 5


214 in Stock, despatched in 4 days
5+ £1.64
M25 Locknut Nickel plated brass
Mftyrs. partDescriptionThicknessSWOuter Ø Order code
5210330012 x 1.5 3.5mm15mm16.5mm49-2228
5210331016 x 1.5 3.5mm19mm20.9mm49-2229
5210332020 x 1.5 3.7mm24mm26.4mm49-2230
5210333025 x 1.5 4.2mm30mm33.0mm49-2231


Trustpilot