LappKabel SKINTOP® MS-SC-M EMC Screwed Cable Gland Brass Clamping Range

<P>The <STRONG>SKINTOP&reg; MS-SC-M</STRONG> is a <STRONG>nickel-plated brass cable gland</STRONG>, especially designed for copper screened cables, and is used to achieve a low resistance screen contact, strain relief and high protection class. The cable gland is installation friendly, and is the ideal screw connection system for all CU shielded cables and leads. The patented inner contact springs creates a low resistance shield making the assembly secure.<BR>Application range: For EMC-compliant earthing of the copper braiding, or for cables with copper shaft sheath, telecommunication, industrial machinery and plant engineering, measurement and control technology and automation technology</P>
  • Suitable for cables with and without inner sheath
  • Also suitable for continuing the cable screen to another connection
  • Low-resistance screen contact, optimum EMC protection
  • Highly conductive, flexible EMC contact for clamping various screen diameters
  • Few installation steps and easy to assemble
Description Image Product MPN Pricing (Ex VAT) Buy Qty Thread Size Type Body Material
LappKabel 53112610 SKINTOP MS-SC-M12 EMC Cable Gland 2-5.5mm M12
LappKabel 53112610 SKINTOP MS-SC-M12 EMC Cable Gland 2-5.5mm M12
Standard range
53112610
1+ £7.67

193 available to back orderBack-order availability date - 19/02/2025
M12 Cable gland Brass
LappKabel 53112630 SKINTOP MS-SC-M20 EMC Cable Gland 7-12.5mm M20
LappKabel 53112630 SKINTOP MS-SC-M20 EMC Cable Gland 7-12.5mm M20
Standard range
53112630
1+ £6.56

213 available to back orderBack-order availability date - 19/02/2025
M20 Cable gland Brass
LappKabel 53112640 SKINTOP MS-SC-M25 EMC Cable Gland 9-16.5mm M25
LappKabel 53112640 SKINTOP MS-SC-M25 EMC Cable Gland 9-16.5mm M25
Standard range
53112640
1+ £12.16

130 available to back orderBack-order availability date - 19/02/2025
M25 Cable gland Brass
The gland make-up consists of:
Gland body Nickel-plated brass
Cap nut Nickel-plated brass
Insert with lamellar design Plastic polyamide-based
Seal insert for lamellar design CR (ozone and UV- resistant)
Contact spring Tinned CuBe
O-ring at the connection threadNBR (ozone and UV- resistant)
Connecting threadM12x1.5 – M50x1.5 in acc. to EN 60 423
Functional threadM14x1.5 – M51x1.5 in acc. to EN 60 423
Clamping
Diameter over braid2,0mm to 21,0mm
IP protectionIP 68 - 10 bar, test in acc. to EN 60 529
Temperature rangeDynamic -25°C up to +100°C
statical -30°C up to +100°C


Trustpilot