Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Lascar DDM 4 Digit LCD Data Display

Standard range
Order Code:  

87-6320

  Copy to clipboard
Brand: Lascar  Copy to clipboard MPN: DDM 4 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £40.78

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

The DDM4 is a low power 4-digit data display module with CMOS and TTL compatible inputs. The module requires only three control lines and can display 0 to 9 and A to F, as well as any other combination of segments.


  • Digit height 0.5in
  • Modules can be cascaded
  • Backlighting via 5V LED
  • Dimensions 60 x 30 x 12.2mm
Display Format Digital
Display Type LCD
Meter Function Digital display
No. of Digits 4
Panel Cut-Out Height 32mm
Panel Cut-Out Width 62mm
Power Supply 5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot