Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Lascar DPM 116 3.5 Digit LCD Voltmeter

Standard range
Order Code:  

87-6321

  Copy to clipboard
Brand: Lascar  Copy to clipboard MPN: DPM 116 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £40.78

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

A compact panel mounting voltmeter with a 3.5 digit LCD display, 0.5in digit height and a low-profile bezel for mounting. The meter can plug directly into a 12-way SIL socket or can be panel mounted using the snap-in bezel and window supplied. Suitable for applications such as precision instrumentation systems, power supply monitoring, hand held instruments, panel-mount indication, low power voltage measurement, etc.


  • Logic selectable decimal points
  • Digital hold
  • Auto-zero
  • Auto-polarity
  • FSR May be altered using resistors
  • Low battery indication
Display Format Digital
Display Type LCD
Meter Function Voltmeter
No. of Digits 3.5
Panel Cut-Out Height 22mm
Panel Cut-Out Width 45mm
Power Supply 9V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot