Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Lascar DPM 125 Series Compact 3.5 Digit LCD Voltmeters

<p>These compact panel meters use advanced components and construction techniques to give high performance at low cost. The meters can plug directly into a 12-way SIL socket or can be panel mounted using the snap-in bezel and window supplied.</p>
  • Available with LED backlight (87-6323)
  • Digit height 0.5in
  • Logic selectable decimal points
  • Digital hold
  • Auto-zero
  • Auto-polarity
  • FSR May be altered using resistors
  • Low battery indication
Supply voltage7.5 to 14V
Accuracy0.05%
Linearity± 1 count
Sample rate3 samples/sec
Temperature stability100ppm/°C
Backlight voltage (87-6323)7.5 to 10V
Backlight current (87-6323)30mA
Dimensions48 x 24 x 10.5mm
Operating temperature range0°C to +50°C

Trustpilot