Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Lascar DPM 400 3.5 Digit LCD Voltmeter

Standard range
Order Code:  

87-6335

  Copy to clipboard
Brand: Lascar  Copy to clipboard MPN: DPM 400 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £35.68

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

A unique LCD meter with a compact design that has a DIL-28 IC format so that the module can be plugged directly into a DIL socket or panel mounted using the supplied snap-in bezel.


  • Suitable for both high and low volume applications
  • Digit height 10mm
  • Programmable decimal points
  • Auto-polarity
  • Auto-zero
  • Annunciators
Display Format Digital
Display Type LCD
Meter Function Voltmeter
No. of Digits 3.5
Panel Cut-Out Height 22mm
Panel Cut-Out Width 45mm
Power Supply 9V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot