Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Lascar DPM 500 Series 3.5 Digit LCD Panel Meters

<p>These panel mounting meters are compact units that have a DIL-40 IC format that allows the meter to plug directly into a DIL socket or can be mounted using the snap-in bezel.<br/><br/> There is a single rail version available that has a built-in negative rail generator, enabling the meter to measure a signal referenced to its own power supply 0V.</p>
  • Digit height 0.5in
  • Programmable decimal points
  • Auto-polarity
  • Auto-zero
  • Annunciators
  • FSR May be altered using resistors
Accuracy0.05%
Linearity± 1 count
Sample rate3 samples/sec
Temperature stability100ppm/°C
Supply voltage (87-6336)7.5 to 14V
Supply voltage (87-6337)3.5 to 6.5V
Dimensions60 x 30 x 9.3mm
Operating temperature range0°C to +50°C

Trustpilot