Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Lascar DPM 702S 3.5 Digit LCD Voltmeter

Standard range
Order Code:  

87-6342

  Copy to clipboard
Brand: Lascar  Copy to clipboard MPN: DPM 702S Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £64.24

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

This LCD panel meter has two channels that are ideal for situations where 'matched' reading are desired, e.g. voltage and current, temperature and humidity, etc. The high performance and elegant, ultra-low profile appearance together with the low current consumption and long battery life make this meter ideal for portable equipment.


  • Digit height 0.25in
  • Programmable decimal points
  • Auto-polarity
  • Auto-zero
  • Common signal ground
  • Annunciators
  • Automatic low battery indication
  • FSR May be altered using resistors
Display Format Digital
Display Type LCD
Meter Function Voltmeter
No. of Digits 3.5
Panel Cut-Out Height 32mm
Panel Cut-Out Width 62mm
Power Supply 5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot