Lascar EL-DataPad Handheld Programmer and Data Collector for EasyLog USB range

Order Code:

87-6203

Brand: Lascar MPN: EL-DataPad

Discontinued


The Lascar EL-DataPad from the EasyLog Series, allows users of Lascar's EL-USB data loggers to configure their units and download data and view logging results on the spot rather than removing the logger from the environment being measured and taking it to their PC. This allows continual logging with shorter breaks in data collection, less travel for the user, on-site data collection in graph, legend and summary format and the ability for users to reconfigure loggers in the field.

The logger is connected to the EL-DataPad via a standard USB port at the top of the viewer. Once connected, the user is guided through a simple touchscreen menu with options to Set-Up Logger, Stop Logger and Download and View Data. On-screen instructions follow the same structure as Lascar's EL-USB-WIN software for PC currently provided with each data logger.

Data from up to 100 loggers can be viewed on the EL-DataPad, with data from a further 400 units stored on the unit at any one time. Data can be transferred to a PC or Mac using a micro USB cable supplied with the unit. Once uploaded, data is saved in comma separated variable (csv) format, making it suitable for import into spreadsheet packages such as Microsoft Excel or graphed on a PC using Lascar's EL-WIN-USB software.

The EL-DataPad is compatible with the following EL-USB data loggers: EL-USB-1, EL-USB-1-LCD, EL-USB-1-PRO, EL-USB-2, EL-USB-2+, EL-USB-2-LCD, EL-USB-2-LCD+, EL-USB-TC, EL-USB-TC-LCD, EL-USB-LITE.


  • Collects and stores data from at least 500 data loggers
  • Full or quick set-up of compatible EasyLog USB data
  • Touch screen interface for navigation of menus
  • Stored data can be transferred to a PC/Mac via micro USB cable
  • Integral rechargeable lithium battery provides up to 8 hours use
  • Manufacturer's part: Lascar EL-DataPad


Type Data collector
Calibrated No

Reviews


Be the first to submit a review

Trustpilot