Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Lascar EL-GFX-1 Temperature Data Logger with Graphic LCD Display

Standard range
Order Code:  

85-3460

  Copy to clipboard
Brand: Lascar  Copy to clipboard MPN: EL-GFX-1 Copy to clipboard Calibration Available
 Report an error
Qty Unit Price (Ex VAT)
1+ £82.03

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

The Lascar EL-GFX-1 standalone USB data logger measures and stores over 250,000 temperature readings over a -30°C to +80°C (22°F to +176°F) range, and at a resolution of 0.1°C. Using the Windows control software (available as a free-download from www.easylogusb.com), users can quickly set up the data logger and view downloaded data by connecting the device to the PC's USB port using the supplied cable.

The data logger features a high-contrast graphic LCD and three input buttons which allows users to start, stop and restart the data logger using on-screen menus. This menu also provides real-time analysis of data either as a data summary (showing highest and lowest readings and alarm conditions) or as a graph that updates as new data is added. Multiple data logging sessions can be stored on the device ready for upload to a PC at a later date.


  • Rugged and robust IP67 construction
  • -30°C to +80°C (-22°C to +176°F) measurement range
  • Logging rates between 10 seconds and 12 hours
  • Stores over 250,000 readings
  • On screen menu and graphing to start, stop, review and restart the logger in the field
  • Micro USB interface for PC based set-up and data download
  • Immediate, delayed, push-button or temperature triggered start mode
  • User-programmable alarm thresholds
  • Graphic LCD shows real-time readings, graph and current status
  • User set audible alarm
  • Highly visible confidence/alarm LED's
  • Supplied with user replaceable ½ AA batteries


Calibrated No
Type Data logger

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot