Lascar EL-GFX-DTC 2-Chan. T/C Data Logger with Graphic LCD Display + Calibration

The Lascar EL-GFX-DTC standalone USB data logger measures and stores over 250,000 temperature readings, from two J, K, or T-type thermocouple inputs at a resolution of 0.1C. Using the Windows control software (available as a free-download from <a href="http://www.easylogusb.com">www.easylogusb.com</a>), users can quickly set up the data logger and view downloaded data by connecting the device to the PC's USB port using the supplied cable.<br/><br/> The data logger features a high-contrast graphic LCD and three-input buttons which allows users to start, stop and restart the data logger using on-screen menus. This menu also provides real-time analysis of data either as a data summary (showing highest and lowest readings and alarm conditions) or as a graph that updates as new data is added. Multiple data logging sessions can be stored on the device ready for upload to a PC at a later date.<br/><br/> The two replaceable &frac12;AA batteries typically allow logging for up to one year.
  • Supplied with traceable calibration certificate
  • Dual channel, compatible with K, J and T type thermocouples
  • Logging rates between 1 second and 1 hour
  • Immediate, delayed, push-button or temperature triggered start mode
  • Graphic LCD shows real-time readings, graph and current status
  • Stores over 250,000 readings
MinimumTypical Maximum
Probe measurement range K-type-200°C (+328°F) -+1350°C (+2462°F)
J-type-200°C (+328°F)-+1190°C (+2174°F)
T-type-200°C (+328°F)-+390°C (734°F)
Internal resolution --0.1°C (0.1°F) -
Accuracy--±0.5°C (±0.9°F) -
Logging rate -Every 1 second -Every 12 hour Time
Operating temperature range--10°C (-14°F)-+40°C (+104°F)
2x ½AA 3.6V Lithium Battery Life --1 year-

Trustpilot