Christmas Opening Hours and Delivery Dates here

Lascar EL-USB-TC USB Thermocouple Data Logger CAL-T

Order Code:

87-6256

Brand: Lascar Electronics MPN: EL-USB-TC CAL-T
Qty Unit Price (Ex VAT)
1+ £102.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

This data logger has been designed to interface with either a J, K or T type thermocouple, which is simply connected to the dedicated socket at the base of the unit. The unit is easily set-up by plugging into a PC, via the USB port, where parameters such as mode, logging rate, start time, and any downloads may be done.

The instrument will record over 32,000 readings at a rate of between 1 second and 12 hours and, when downloaded, data can be graphed, printed and exported to other applications via the supplied purpose designed software.

For further details see the FAQ here.




  • Supplied with traceable calibration certificate
  • Suitable for use with J, K and T type thermocouples
  • Records over 32,000 readings
  • Measures up to 1350°C (K type thermocouple)
  • USB interface for set-up and data download
  • Two user programmable alarm thresholds
  • LED Indication
  • Data stored in non-volatile memory
  • Translucent protective cap
  • Supplied with basic K type thermocouple (0°C to +200°C)
  • Downloadable easy to install and use software
  • Powered by 1x ½AA 3.6V lithium battery (supplied)


Type Data logger

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot