Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Lascar EM32-1900 Round Hole Mounting Thermometer

Standard range
Order Code:  

87-6354

  Copy to clipboard
Brand: Lascar  Copy to clipboard MPN: EM32-1900 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £48.27

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

This digital LCD thermometer is designed for panel mounting into a round hole, using the supplied bezel. A supplied NTC temperature sensor is used for high accuracy measurement.


  • Digit height 0.5in
  • External NTC probe with 1m cable
  • °C and °F measurement
  • IP67/NEMA 4X protection
Display Format Digital
Display Type LCD
Meter Function Thermometer
No. of Digits 3
Panel Cut-Out Height 32.5mm
Panel Cut-Out Width 32.5mm
Power Supply 4 to 28V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot