Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Lascar EM32-1B-LED Round Hole Mounting LED Voltmeter

Standard range
Order Code:  

87-6356

  Copy to clipboard
Brand: Lascar  Copy to clipboard MPN: EM32-1B-LED Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £43.84

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

A round 3.5 digit LED panel meter with a round metal bezel that enables panel mounting and a rubber seal that gives IP67 protection. The meter features very low current consumption and can measure both voltage and current.


  • Digit height 8mm
  • Three selectable decimal points
  • Auto-zero
  • Auto-polarity
  • FSR May be altered using resistors
  • Screw terminals
  • IP67/NEMA 4X protection
Display Format Digital
Display Type LED
Meter Function Voltmeter
No. of Digits 3.5
Panel Cut-Out Height 32.5mm
Panel Cut-Out Width 32.5mm
Power Supply 5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot