Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Lascar EMV 1025S-01 3.5 Digit LCD Voltmeter

Standard range
Order Code:  

87-6360

  Copy to clipboard
Brand: Lascar  Copy to clipboard MPN: EMV 1025S-01 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £25.49

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

This 3.5 digit LCD meter is a panel mounting device that is quick and simple to fit, requiring only a single round hole. The meter will measure both voltage and current and the FSR may be scaled by using external resistors.


  • Digit height 0.5in
  • Auto-zero
  • Auto-polarity
  • Low battery warning
  • 3 x 30cm Connection wires
  • Included rubber seal provides splashproof protection
Display Format Digital
Display Type LCD
Meter Function Voltmeter
No. of Digits 3.5
Panel Cut-Out Height 5.5mm
Panel Cut-Out Width 5.5mm
Power Supply 5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot