Lascar EMV 1200 Series 3 Digit LCD Voltmeters Panel Mount

Lascar Brand: Lascar
<p>These 3 digit LCD panel meters measure and display DC voltages, with a choice of either 4 to 25V DC or 4 to 40V DC. The meters are powered by the signal being measured and only valid readings are displayed. The units are easy to mount, requiring just a single circular hole.</p>
  • Digit height 0.5in
  • Over and under voltage indication
  • Reverse polarity protection
  • 2 x 30cm Connection wires
  • Included rubber seal provides splashproof protection
Description Image Product Buy Qty Pricing (Ex VAT) Display Format Display Type Meter Function No. of Digits Panel Cut-Out Height Panel Cut-Out Width Power Supply
Lascar EMV 1200 3 Digit LCD Voltmeter
Lascar EMV 1200 3 Digit LCD Voltmeter
Standard range
Order code: 87-6362
MPN: EMV 1200

Available to back orderBack-order availability date - 19/03/2025
1+ £29.02
Digital LCD Voltmeter 3 5.5mm 5.5mm 3 to 50V
Lascar EMV 1200-40 3 Digit LCD Voltmeter
Lascar EMV 1200-40 3 Digit LCD Voltmeter
Standard range
Order code: 87-6363
MPN: EMV 1200-40

Available to back orderBack-order availability date - 19/03/2025
1+ £31.50
Digital LCD Voltmeter 3 5.5mm 5.5mm 3 to 50V
Order code87-636287-6363
Accuracy0.2V0.4V
Linearity±1 count±1 count
Displayed reading4 to 25V DC4 to 40V DC
Resolution100mV DC200mV DC
Sample rate3 samples/sec3 samples/sec
Supply voltage3 to 50V DC3 to 50V DC
Supply current3mA3mA
Dimensions44 x 21mm44 x 21mm
Operating temperature range0°C to +50°C0°C to +50°C


Trustpilot