Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This panel meter is a low-cost unit that has many features that make it suitable for both high and low volume applications. A negative rail generator enables the measurement of a signal referenced to its own power supply GND. LED Backlighting makes the display easy to read in low light conditions. The meter can be quickly and simply fitted and has a design that provides splashproof protection.
Display Format | Digital |
---|---|
Display Type | LCD |
Meter Function | Voltmeter |
No. of Digits | 3.5 |
Panel Cut-Out Height | 21.3mm |
Panel Cut-Out Width | 34mm |
Power Supply | 5V |
To use this facility please Sign In.
Sign In