Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Lascar SP 400 3.5 Digit LCD Voltmeter

Standard range
Order Code:  

87-6370

  Copy to clipboard
Brand: Lascar  Copy to clipboard MPN: SP 400 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £25.49

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

This 3.5 digit LCD panel mounting meter has LED backlighting for excellent readability in low light conditions. A negative rail generator enables the meter to measure signals that are referenced to its own power supply GND. The low cost and high performance of this unit means it is ideal for high and low volume applications in applications such as precision instrumentation systems, power supply monitoring, test boxes, panel mount indication, low power voltage/current measurement.


  • Digit height 9.75mm
  • Programmable decimal points
  • Auto-zero
  • Auto-polarity
  • Low battery warning
  • FSR May be scaled using resistors
  • Splash proof when mounted with supplied seal
Display Format Digital
Display Type LCD
Meter Function Voltmeter
No. of Digits 3.5
Panel Cut-Out Height 21.3mm
Panel Cut-Out Width 34mm
Power Supply 5 to 9V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot