Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A 3.5 digit panel meter with a bright red LED display that gives excellent readability under low light conditions. A negative rail generator enables the meter to measure a signal referenced to its own power supply 0V. The low cost and high performance of this meter makes it suitable for both high and low volume applications. The meter is quick and easy to panel mount and a rubber seal is provided that gives splashproof protection.
Display Format | Digital |
---|---|
Display Type | LED |
Meter Function | Voltmeter |
No. of Digits | 3.5 |
Panel Cut-Out Height | 21.3mm |
Panel Cut-Out Width | 53mm |
Power Supply | 5V |
To use this facility please Sign In.
Sign In