Lascar Temperature Probe Data Logger with LCD and USB Interface, EL-USB-TP-LCD/+

<P>A range of <STRONG>Lascar Temperature Probe Data Loggers</STRONG> with <STRONG>LCD</STRONG> and <STRONG>USB Interface</STRONG>. These standalone data loggers measure and store up to 32,510 temperature readings from the supplied thermistor probe which is attached via the socket at the base of the unit. The user can easily set up the logging rate and start-time, and download the stored data by plugging the data logger into a PC's USB port and running the purpose designed software under Windows XP, Vista, 7 and 8. Data can then be graphed, printed and exported to other applications.</P><P>The loggers feature an LCD and push-button which allows the user to cycle through the most recent, highest and lowest stored temperature readings. The data loggers are supplied complete with a long-life lithium battery, which can typically allow logging for over a year.</P><P><STRONG>What's in the Box</STRONG>?<BR>Lascar Data logger<BR>Thermistor Probe (length and type dependable on model chosen)<BR>Software on CD<BR>Replaceable lithium battery<BR></P>
  • -40 to +125°C (-40 to +257°F) probe measurement range
  • High contrast LCD with temperature display
  • USB interface for set-up and data download
  • User-programmable alarm thresholds
  • Status indication via red and green LEDs
  • Immediate, delayed and push-to-start logging
  • Supplied with 1.0m type 2 sensor probe
  • Probe length can be easily extended with an extension cable
  • Available in EL-USB-TP-LCD and EL-USB-TP-LCD+ options
Description Image Product MPN Pricing (Ex VAT) Buy Qty Calibrated Type
Lascar EL-USB-TP-LCD Temperature Probe Data Logger with LCD screen
Lascar EL-USB-TP-LCD Temperature Probe Data Logger with LCD screen
Standard range
EL-USB-TP-LCD
1+ £85.99

Available to back orderBack-order availability date - 18/02/2025
No Data logger
Lascar EL-USB-TP-LCD Temperature Probe Data Logger with LCD screen CAL-T
Lascar EL-USB-TP-LCD Temperature Probe Data Logger with LCD screen CAL-T
Standard range
EL-USB-TP-LCD CAL-T
1+ £106.41

Available to back orderBack-order availability date - 18/02/2025
Data logger
Lascar EL-USB-TP-LCD+ High Accuracy Temperature Probe Data Logger LCD screen
Lascar EL-USB-TP-LCD+ High Accuracy Temperature Probe Data Logger LCD screen
Standard range
EL-USB-TP-LCD+
1+ £101.96

Available to back orderBack-order availability date - 18/02/2025
No Data logger
Lascar EL-USB-TP-LCD+ High Accuracy Temp Probe Data Logger LCD screen CAL-T
Lascar EL-USB-TP-LCD+ High Accuracy Temp Probe Data Logger LCD screen CAL-T
Standard range
EL-USB-TP-LCD+ CAL-T
1+ £118.24

Available to back orderBack-order availability date - 18/02/2025
Data logger

For models: EL-USB-TP-LCD / EL-USB-TP-LCD+

MinimumTypicalMaximum
Supplied probe measurement range

-40°C (-40°F)

-

+125°C (+257°F)

Operating temperature range

-10°C (+14°F)

-

+40°C (+104°F)

Resolution (internal and in Windows software)

-

0.1°C (0.1°F)

-

Accuracy (logger error)

-

±0.1°C (±0.2°F)

-

Logging rate

every 1s

-

every 12 hr

1/2AA 3.6V Lithium Battery Life

-

1 Year

-



Trustpilot