Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Lascar V 1 (PK OF 10) 3.5 Digit LCD Voltmeter

Standard range
Order Code:  

87-6377

  Copy to clipboard
Brand: Lascar  Copy to clipboard MPN: V 1 (PK OF 10) Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £126.68

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

This low-cost 3.5 digit LCD panel meter has the performance and feature set that makes it ideally suited to high volume applications. The compact meter is supplied with a bezel that makes it quick and simple to panel mount.


  • Digit height 6.3mm
  • Programmable decimal points
  • Auto-zero
  • Auto-polarity
  • FSR May be altered using resistors
  • Supplied in packs of 10
Display Format Digital
Display Type LCD
Meter Function Voltmeter
No. of Digits 3.5
Panel Cut-Out Height 8mm
Panel Cut-Out Width 23mm
Power Supply 9V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot