Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A low-cost compact 3.5 digit LCD panel meter with the performance and feature set that makes it ideally suited to high volume applications. Supplied with a bezel that makes it quick and simple to panel mount. Suitable for applications such as power supply monitoring and panel-mount indication.
Display Format | Digital |
---|---|
Display Type | LCD |
Meter Function | Voltmeter |
No. of Digits | 3.5 |
Panel Cut-Out Height | 14mm |
Panel Cut-Out Width | 31mm |
Power Supply | 9V |
To use this facility please Sign In.
Sign In