Lascells Pi/O Raspberry Pi Input/Output Board

Order Code:

73-5230

Brand: Lascells MPN: LA10-970
  • Country of Origin:

Discontinued


The Pi/O board is designed to connect to the Raspberry Pi computer and allows access to the GPIO pins. The board consists of seven outputs along with two inputs which open up a wide range of programming opportunities.

The board allows users to program an output response from a physical input. Simple LED chasing patterns can be produced or more complicated input dependent responses can be programmed such as a button controlled traffic light sequence.


Outputs:
  • 6x LEDs arranged in two sets of 'Traffic Light' combinations
  • 1x Miniature buzzer
Inputs:
  • 1x Push switch
  • 1x Light Sensor
Type Input/output board

Questions


*Question functionality currently disabled


Thursday, December 17, 2015 Question by: Rapid Customer | Product code: 73-5230
Q. Is this board compatible with the Raspberry Pi 2 Model B Quad Core? Thanks
A. Hi Mark, thank you for your question. This is for the earlier versions of the Raspberry Pi.

Reviews


Be the first to submit a review

Trustpilot