Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Laserliner 031.201A AutoCross-Laser 2C Cross Line Laser

Order Code:  

49-4191

 
Brand: Laserliner MPN: 031.201A EAN-13: 4021563668458
  • Country of Origin:

Discontinued


This AutoCross-Laser 2C cross line laser from Laserliner is a high quality cross-line laser with additional plumb laser. The two highly-visible laser línes fit excellently for aligning tiling, support, windows, doors, etc.

Equipped with a range of excellent features, including the extensive vertical laser line and adjustable feet with removable rubber caps, while the exact positioning of laser lines by the moving casing with fine side drive. This laser is also RX-Ready - the optional laser receiver allows the laser lines to be detected up to a 50m range, making it ideal for outdoor applications.

Pack includes: autocross laser 2C, batteries, quick charger, laser glasses, tripod adaptor for crank tripods, rubber caps and carrying case.


  • 2 laser lines
  • Solder laser
  • PowerBright high-power laser
  • 2.5° self accuracy 2mm/10m
  • Visible beam length 635nm
  • Auto-adjustment range ± 3°
  • Current supply: 4x 1.5V Mignon (AA) batteries
  • Weight 1.2kg
  • Width 110mm
  • Height 185mm
  • Laser category 2M
  • Type ACL 2C PowerBright
  • Manufacturer's part 031.201A
Type Cross line laser
Range 50m

Reviews


Be the first to submit a review

Trustpilot