Laserliner 081.115A SmartCross-Laser

Order Code:

49-3116

Brand: Laserliner MPN: 081.115A EAN-13: 4021563684533
  • Country of Origin:

Discontinued


This SmartCross-Laser from Laserliner has been designed to offer simple cleaning without damaging attachment on wallpaper, painted wall plaster, gypsum fiber board, tiles, glass or wood. Equipped with an automatic cross-line laser and additional tilt function, allowing the creation of gradients, while "out-of-level" is indicated by optical signals displayed when the unit is outside the leveling range.


  • Rotating angle scale
  • Wall mounting on special pins, on the base or on tape
  • Applications on the ground no level function
  • Magnet for mounting on magnetic surfaces
  • Includes laser light
  • Simple, standardized operation
  • 2 axis laser line
  • Simple operation
  • 360° rotating angle scale
  • 5° self-leveling, precision 5mm/10m
  • Includes 2x micro battery (type AAA)
  • Manufacturer's part 081.115A


Type Cross line laser
Range N/A

Reviews


Be the first to submit a review

Trustpilot