Laserliner 082.090A MultiWet-Master Moisture Meter

Order Code:

49-2808

Brand: Laserliner MPN: 082.090A EAN-13: 4021563679706

Discontinued


This MultiWet-Master moisture meter from Laserliner features 2 measuring methods: non-destructive surface-scan (capacitive measurement) and precise spot measurement of material moisture (resistance measurement).

The selection of various material groups (wood and building materials) increase the device‘s measuring accuracy for material specific measurements, including ambient temperature, relative humidity and calculation of dew point temperature by means of fold-out climate sensor.

Illuminated, clearly arranged LC display measuring principle resistance measurement by way of integrated electrodes, capacitive measurement via integrated rubber electrodes materials - 118 types of wood, 21 types of building material.


  • Universal index measurement for assessment of unknown materials or composites
  • 12-position wet/dry indicator with programmable limit values for quick assessment
  • Auto-hold function to hold the last stable measured value
  • Self-test function: accuracy tested via a reference measurement with protective cap
  • Relative humidity: 20 to 90% rH / ± 3%
  • Dew point display -20°C to 60°C
  • Operating temperature 0°C to 40°C
  • Storage temperature -10°C to 70°C
  • Max. relative humidity 85%
  • Power supply 1x 9V 6LR61
  • Weight 0.185 kg
  • Includes carrying case, protective cap with self-test function and battery
  • Manufacturer's part 082.090A
Accuracy (Building Materials) ±0.5%
Accuracy (Wood) ±2%
Contact Measurement Yes
Contactless Measurement Yes
Measurement Range (Building Materials) 0 - 90%
Measurement Range (Wood) 0 - 52%

Reviews


Be the first to submit a review

Trustpilot