Laserstar Laser Printer PCB Artwork Film - Packs of A4 Sheets

Fortex Brand: Fortex
<P>These packs of <STRONG>A4 artwork film</STRONG> <STRONG>sheets</STRONG> are specially formulated translucent film for the production of high-resolution PCB artwork directly from any laser printer. Manufactured with 75 micron base with special coating for high resolution keying and fixing of toner, making it ideal for producing crisp dense artwork. Accepts copier toner, enabling usable artwork to be copied from printed originals.</P>
  • Supplied in packs of 10 or 100 A4 sheets of film
Description Image Product Buy Qty Pricing (Ex VAT) Type Light Source Size
Laserstar Artwork Film (A4) (10 Sheets)
Laserstar Artwork Film (A4) (10 Sheets)
Standard range
Order code: 39-0774
MPN: 39-0774

4 in stock, despatched same dayAdditional 5 due on 10/04/2025
1+ £11.98
Laser artwork film N/A A4
Laserstar Artwork Film (A4) (100 Sheets)
Laserstar Artwork Film (A4) (100 Sheets)
Standard range
Order code: 39-0776
MPN: 39-0776

Out of stock4 due on 10/04/2025
1+ £65.18
Laser artwork film N/A A4
Order codeMftrs Part No.
39-0774100-06210 pack A4 Laser film
39-0776100-063100 pack A4 Laser film


Trustpilot