Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

LCD Clock Module with Battery

Order Code:  

70-0150

 
Brand: RVFM MPN: LCD-22

Discontinued


A watch/clock module with standard time, date and seconds displays selected by a push button. A second push button is used for setting.
  • LCD display character height 4mm.
  • Complete with silver oxide battery and spare
  • Push buttons on front of module
  • Replacement battery type SR41, order code 18-1413
  • Dimensions 5mm thick x 20mm diameter

Questions


*Question functionality currently disabled


Wednesday, September 2, 2015 Question by: Rapid Customer | Product code: 70-0150
Q. Do you have any similar products? These are very useful for school science projects!
A. Hi Richard, thank you for your question. Unfortunately we do not list a replacement for these clock modules.


Friday, June 28, 2013 Question by: Rapid Customer | Product code: 70-0150
Q. How do you turn these on?
A. Hi Sean. Thank you for your question. These simply need a battery inserted in them that works the unit. Lots are being supplied with only 1 battery and these tend to be flat. The battery spare is 18-1413.

Reviews


Be the first to submit a review

Trustpilot