IDEC LD6A-0WZQW Base Module For Wall Mounting

Standard range
Order Code:

64-2700

Brand: IDEC MPN: LD6A-0WZQW EAN-13: 4016138644470
Qty Unit Price (Ex VAT)
1+ £85.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 22/01/2025

The Idec LD6A-0WZQW is a Base Module for use with the Signalight Towers from the LD6A Series. This Base Module was specifically created with a modern design for Wall Mounting and compliments the LED Modules.

The Module's oval shape presents a stylish image on all equipment. This module is supplied with a Steady/Flashing light/ Alarm. Two different alarm signals can be selected, whose volume can be set by means of a slide regulator in a range of 70 to 90dB.

Supplied with silver screws and washers:
4x M4 screw (20mm)
4x M4 screw (8mm)
8x M4 spring washer
8x M4 plain washer
4x M4 nut
1x Bracket
1x Gasket


  • Ergonomically and innovative designed
  • LD6A light towers are ideal for factory automation and many applications
  • Lens shape offers visibility in all directions
  • Compatible with IDEC signal tower LD6A
  • Supplied with Top Cap
  • Supplied with housing in Light Grey
  • Manufacturer's part: Idec LD6A-0WZQW
Type Siren
Colours N/A
Current 25mA
Sound Output 90dB
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot