Leader Pattern Pipe Wrench 250mm (10in)

Faithfull Brand: Faithfull
<p>These Faithfull heavy-duty industrial tools known as 'Leader' pipe wrenches. They are used in civil engineering and are consequently made to conform to the most stringent specifications.<br />The cast iron handle is a heavy 'I' beam construction to ensure maximum strength and rigidity under loading. The teeth on each jaw are hardened and tempered to resist wear. The design of this wrench allows a bigger jaw capacity than the 'Stillson' wrench. The lower jaw is precision seated to prevent harmful loading onto the retaining pin.</p> <p>Conforms to BS3594 part 1.</p><p>Size: 250mm (10 in)<br />Jaw capacity: 51mm (2 in)</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
Faithfull FAIPW12 Leader Pattern Pipe Wrench 300mm (12in)
Faithfull FAIPW12 Leader Pattern Pipe Wrench 300mm (12in)
Extended range
Order code: 95-7986
MPN: FAIPW12

Available to back orderPlease contact us for lead time
1+ £16.00
Wrench
Faithfull FAIPW14 Leader Pattern Pipe Wrench 350mm (14in)
Faithfull FAIPW14 Leader Pattern Pipe Wrench 350mm (14in)
Standard range
Order code: 95-7987
MPN: FAIPW14

1 in Stock, despatched in 2 days
1+ £21.00
Wrench
Faithfull FAIPW18 Leader Pattern Pipe Wrench 450mm (18in)
Faithfull FAIPW18 Leader Pattern Pipe Wrench 450mm (18in)
Standard range
Order code: 95-7988
MPN: FAIPW18

3 in Stock, despatched in 2 days
1+ £26.00
Wrench
Faithfull FAIPW24 Leader Pattern Pipe Wrench 600mm (24in)
Faithfull FAIPW24 Leader Pattern Pipe Wrench 600mm (24in)
Standard range
Order code: 95-7989
MPN: FAIPW24

2 in Stock, despatched in 2 days
1+ £38.00
Wrench


Trustpilot