Learning Resources Complete Rock and Fossils Collection

Order Code:

52-9948

Brand: Learning Resources MPN: EI-5210 UPC-12: 086002052100
  • Country of Origin: USA

Discontinued


Dig into some serious fun with this fascinating fossil and rock collection. Each collection features handpicked specimens, chosen for their interest, colour, texture and beauty.


    12-piece rock sets:
  • Include an educational identification chart and activity guide
  • Igneous rocks are produced by hot volcanic magma action
  • Metamorphic rocks are transformed by intense heat and pressure
  • Minerals combine with each other to make rocks
  • Sedimentary rocks are formed by layers of deposited matter
    Fossil set:
  • Contains 9 fossils in a handy divided tray
  • Includes guide, 4-colour insert card of photographed fossils, foam sheet and die-cut sheet of circle labels for fossils
  • Average fossil length approximately 2.5cm
  • Fossils included are: brachiopod, bryozoa, crinoid stem, gastropod, colony coral, ammonite, shark's tooth, fossil fern/plant matter and petrified wood
  • Supplied as a cost-saving set (52-9948) containing 4 rock sets plus a fossil set
Type Rock & fossils collection

Questions


*Question functionality currently disabled


Wednesday, June 7, 2017 Question by: Rapid Customer | Product code: 52-9948
Q. Not sure I understand what I get. Description below implies multiple types in one set, photograph shows only one type per box. I'm looking for a set containing samples of the 4 types + a fossil or two...
A. Hi David, thank you for your question. The set comprises 5 sets (5 separate boxes) as follows: 1x Fossils x12; 1x Igneous rock x12; 1x Metamorphic rock x12; 1x Minerals x12; 1x Sedimentary rock x12

Reviews


Be the first to submit a review

Trustpilot