Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Learning Resources Primary Science Jumbo Eyedroppers With Stand

Order Code:  

70-4227

  Copy to clipboard
Brand: Learning Resources  Copy to clipboard MPN: LER2779 Copy to clipboard UPC-12: 765023827798
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.19

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 14 days

These colourful, oversized science tools are ideal for little hands to grip, while supporting hands-on observation and investigations.

The easy-to-use droppers will encourage experimenting with volume and cause and effect, as well as developing young children's fine motor skills as they squeeze and release to select a liquid.


  • Extra large droppers perfect for children
  • Droppers are 115mm long
  • Sturdy stand keeps droppers in place
  • Stand measures 110mm x 110mm
  • Ideal for experimenting with volume and cause and effect
  • Pipettes help develop fine motor skills
  • Set includes: six droppers and storage stand
  • Suitable for ages 3+
  • Learning Resources type LER2779
Type Jumbo eyedroppers

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review