Leatherman L830731 Charge TTi 19 Tool Titanium Multi Tool

Order Code:

51-6161

Brand: Leatherman MPN: L830731 EAN-13: 0037447820557
  • Country of Origin:
  • Not available for Export

Discontinued


The Leatherman Charge TTi Titanium Multi Tool is effectively a combination of the Charge AL and ALX, but with a style all of its own. In addition to the regular features of the Chargerange, this 19-tool implement has sculpted titanium handle scales and a stainless steel clip-point knife.


  • Needlenose pliers
  • Wire cutter
  • Hard wire cutter
  • Stainless steel knife
  • Tearing blade
  • Serrated knife
  • Scissors
  • Wood/metal files diamond-coated
  • Large and small bit holders
  • Wood saw
  • Screwdrivers
  • Can opener
  • Bottle opener
  • Stripper blade
  • 9 double-sided bits
  • Ruler
  • Lifting lug
  • Crimper
  • Stripping pliers
  • Tool locking
  • Removable clip
  • Holster

Not for sale to persons under the age of 18. By placing an order for this product, you declare that you are 18 years of age or over.
Basic shape Plier
No. of Functions 19
Size 100mm

Reviews


Be the first to submit a review

Trustpilot