LeCroy PP016 Passive Probe for WaveAce oscilloscopes

Order Code:

86-3061

Brand: LeCroy MPN: PP016

Discontinued


This passive probe is the standard probe provided with most oscilloscopes. Typical passive probes provide a 10:1 attenuation and feature a high input resistance of 10MΩ. This high input resistance means that passive probes are the ideal tool for low frequency signals since circuit loading at these frequencies is minimized. Passive probes are designed to handle voltages of at least 400V, some as high as 600V. This particular passive probe features an attenuation sense pin which tells the oscilloscope to scale the waveforms automatically requiring no user input.

Each passive probe is recommended for a certain oscilloscope, using the right passive probe with the right oscilloscope means that the probe will be properly compensated across the entire bandwidth. Using probes with a different oscilloscope will only let you compensate for low frequencies.

Reviews


Be the first to submit a review

Trustpilot