Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
An oscilloscope should also simplify how you work and shorten the time it takes to find and debug problems. The LeCroy WaveAce 1002 will allow you to do just that and much more.
With a bandwidth of 60MHz, sample rate of 1GS/s and waveform memory up to 1Mpts/Ch (2Mpts interleaved) the WaveAce 1002 exceeds all expectations of a small affordable oscilloscope.
All important controls and menus are accessed from the front panel with a single button press. All position and offsets can be reset by simply pressing the knob, pressing the V/Div knob will switch between fixed and variable gain and pressing the T/div knob will toggle between zoom modes. Buttons on the front panel that open and close menus or switch modes, are backlit so that the mode of operation is easily visible to the user.
The large 7 inch widescreen display can show up to five measurements without crowding the waveform display or show all 32 at once with the measurement dashboard. A wide range of advanced timing parameters provide insight to the relationship between signals on two different channels. LeCroy WaveAce oscilloscopes provide five math functions for additional analysis including Add, Subtract, Multiply, Divide and FFT. The FFT can be viewed using four different windows and two different vertical scales for an insightful view of the frequency domain. Built-in Pass/Fail Mask testing allows for quick identification of problems and highlights when they have occurred.
Small, portable oscilloscopes often suffer from short capture time due to the small waveform memory. The WaveAce has up to 1 Mpts/ch of memory which is two to three times larger than competitive products.
The WaveAce provides a USB host port on the front panel for saving screen images, waveforms and setups to a memory stick. A rear panel USB device port allows for connection to a PC or printer. Connecting and communicating with a PC is simplified with WaveStudio software providing full access to the oscilloscope's display, measurements, and waveform data.
LeCroy have been manufacturing award winning PC based oscilloscopes for many years. They are designed to meet both your budget and technical requirements. From low cost, entry level oscilloscopes, to high precision PC scopes, an oscilloscope from LeCroy offers the functionality of a traditional digital storage oscilloscope, in a portable and easy to use package.
No. of Channels | 2 |
---|---|
Bandwidth | 60MHz |
Accuracy | ±3% |