LeCroy WaveAce 224 200MHz 4 Ch Oscilloscope

Order Code:

86-3059

Brand: LeCroy MPN: WAVEACE 224
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


The WaveAce 224 100MHz model provides a low cost solution, especially for the education market. It will deliver 4-channel performance and compares favourably to those of other makers at a lower price. The WaveAce 224 improves troubleshooting and shortens debug time by providing unique features such as long memory, a colour display, extensive measurement capabilities, and advanced triggering. A streamlined, time-saving user interface provides quick access to all important controls.
  • 200 MHz 4–channel digital oscilloscope
  • Rise time 1.75ns
  • Colour display on all models, some competitive products offer only black and white
  • Long Waveform Memory, 10 kpts/Ch
  • Advanced triggering, edge, pulse width, video, slope (rise time)
  • Multi–language user interface and context sensitive help
  • Mathematical capabilities including add, subtract, multiply, divide and FFT
  • Large internal waveform and setup storage
  • USB host and device connections for printers, memory sticks and PC remote control

Reviews


Be the first to submit a review

Trustpilot