LeCroy WaveStation 2052 50MHz Function/Arbitrary Waveform Generator

Order Code:

86-3143

Brand: LeCroy MPN: WaveStation 2052

Discontinued


The LeCroy WaveStation 2052 has over 40 built-in arbitrary waveforms plus the basic sine, square, ramp pulse and noise functions and 2 output channels. The LeCroy WaveStation 2052 provides the flexibility that engineers and technicians require. The ability to easily create and preview waveforms is just as important as the hardware performance of a waveform generator.

Tha LeCroy WaveStation 2052 has a large 3.5 inch colour display which provides a preview of each waveform along with various parameters, such as frequency, amplitude, offset, and phase on a single screen. Integrating the LeCroy 2052 with other test equipment is easy, with all the necessary I/O connections for synchronization as standard. The LeCroy 2052 is supplied complete with USB and GPIB interfaces for remote control and automation easily accessible.

Accompanying the WaveStation hardware is a PC software utility which simplifies waveform creation and editing. The software runs on an external PC and provides additional waveform creation capabilities for shaping and editing waveforms with mathematical operators, digital filters or by placing individual sample points.

A flexible waveform drawing tool is built in allowing the user to create a freeform waveform sketches. In addition, the software provides unique capability of importing waveforms captured on a LeCroy WaveAce
oscilloscope, via USB, and recreating them on the WaveStation.

The LeCroy WaveStation 2052 meets the needs of todays engineers and technicians by providing strong features, such as, more channels per unit, large colour display, extensive waveform library and various connectivity and synchronization capabilities.


  • High performance with 14-bit, 125MS/s and 16kpts
  • 2 channels on all models
  • Large 3.5 inch colour display for easy waveform preview
  • Over 40 built-in arbitrary waveforms
  • Linear and Logarithmic sweeps and burst operation
  • USB and GPIB connectivity
  • Graphical waveform editing software for PC
  • Manufacturers part no. LeCroy WaveStation 2052
No. of Channels 2
Bandwidth 50MHz
Accuracy ±3%

Reviews


Be the first to submit a review

Trustpilot